| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-035-541-603 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-035-541-603 |
317-035-541-603
| Heilind Number: | EDA317-035-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-035-541-603 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, this green connector features a single row with 35 positions, ensuring seamless integration into your electronic systems. With a pitch of .156 inches and row spacing of .2 inches, it offers optimal signal transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Crafted with Copper Alloy contacts, it delivers reliable conductivity for your applications. Its straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125 °C makes it suitable for diverse environments. Upgrade your connectivity solutions with this essential component.

