| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-035-541-607 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-035-541-607 |
317-035-541-607
| Heilind Number: | EDA317-035-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-035-541-607 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration, this green connector boasts a single row layout with 35 positions for optimal signal transmission. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts ensure reliable performance, even in harsh environments. With a 5A amperage rating and a pitch of .156 inches, it's perfect for high-speed data transfer. The straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various applications. Upgrade your PCB connections with this essential component.

