| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-035-541-678 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 35 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-035-541-678 |
317-035-541-678
| Heilind Number: | EDA317-035-541-678 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-035-541-678 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 35 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your board-to-board connectivity with our Card Edge Connector. Designed for top performance, this sleek green connector features a single row layout with 35 positions for seamless data transmission. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures safety and reliability in all environments. Crafted with precision, the contacts are made of Copper Alloy for optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it guarantees a snug fit. Whether for industrial or commercial use, its straight mount orientation offers easy installation. Plus, with an amperage rating of 5 A and an operating temperature range of -65 to 125 °C, it's built to handle demanding tasks with ease. Elevate your PCB connections with this essential component.

