| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-036-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-036-540-802 |
317-036-540-802
| Heilind Number: | EDA317-036-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-036-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With a high amperage rating of 5 A, it ensures reliable power transmission. The two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, offer secure and efficient connections. With 36 positions available, it accommodates multiple signals. Its straight mount orientation simplifies installation, while its wide operating temperature range of -65 to 125 °C guarantees performance in various environments. Perfect for use in a range of electronic applications, this connector is a vital component for achieving optimal connectivity on your PCBs.

