| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-036-540-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-036-540-803 |
317-036-540-803
| Heilind Number: | EDA317-036-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-036-540-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a crucial component designed for seamless integration in your electronic assemblies. This green connector, meticulously crafted with UL 94V-0 Diallyl Phthalate housing material, guarantees robust performance. With two rows and 36 positions, it offers ample connectivity options, each contact made of high-quality copper alloy. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is a reliable choice for demanding applications in various industries. Upgrade your connections with this essential component for optimal performance and longevity.

