| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-036-541-602 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-036-541-602 |
317-036-541-602
| Heilind Number: | EDA317-036-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-036-541-602 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for high-performance applications, this green connector ensures reliable power transmission with an amperage rating of 5 A. Crafted from UL 94V-0 Diallyl Phthalate housing material and featuring copper alloy contacts, it guarantees durability and efficient signal transfer. With a single row configuration and a pitch of .156 inches, it seamlessly integrates into your PCB setup. Offering 36 positions, it accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -65 to 125 °C make it versatile for various environments. Upgrade your system's connectivity with this essential component.

