| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-036-541-604 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-036-541-604 |
317-036-541-604
| Heilind Number: | EDA317-036-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-036-541-604 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row with 36 positions, perfect for efficient board-to-board connections. The durable UL 94V-0 Diallyl Phthalate housing ensures reliable performance, even in demanding environments. Crafted from Copper Alloy, the contacts guarantee optimal conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 inches and a row spacing of .2 inches, this connector offers precision and versatility. Its straight mount orientation simplifies installation, and the wide operating temperature range of -65 to 125°C ensures suitability for a variety of applications. Upgrade your connectivity solutions with this essential component.

