| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-036-541-607 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-036-541-607 |
317-036-541-607
| Heilind Number: | EDA317-036-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-036-541-607 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a robust construction with a housing made of UL 94V-0 Diallyl Phthalate, ensuring durability and safety. The 36 positions, arranged in a single row with a pitch of .156 inches, offer reliable connectivity for your circuitry. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. With an amperage rating of 5A and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of applications. Its straight mount orientation and green color make it easy to spot and install in your electronic setup. Upgrade your board-to-board connections with this essential component.

