| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-036-542-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-036-542-801 |
317-036-542-801
| Heilind Number: | EDA317-036-542-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-036-542-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component designed for seamless board-to-board integration. With its durable housing crafted from UL 94V-0 rated Diallyl Phthalate, this connector ensures reliable performance even in demanding environments. Featuring two rows of 36 copper alloy contacts, each with a pitch of .156 inches and row spacing of .2 inches, it facilitates efficient data transfer. Operating flawlessly at temperatures ranging from -65 to 125°C, it guarantees optimal functionality in various settings. Whether you're a seasoned professional or a DIY enthusiast, this green-colored connector, with its straight mount orientation, is a must-have for your electronic projects. Trust in its 5A amperage rating to deliver consistent power transmission, making it an indispensable part of your PCB assembly toolkit. Elevate your connectivity game with this high-quality card edge connector.

