| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-036-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-036-542-802 |
317-036-542-802
| Heilind Number: | EDA317-036-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-036-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for efficient board-to-board PCB connections, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With a contact material of Copper Alloy, it ensures reliable and secure power transmission. The connector boasts 36 positions, divided into 2 rows, with a pitch and row spacing of .156 in and .2 in, respectively. Operating seamlessly in a temperature range of -65 to 125 °C, it's suitable for diverse environments. Plus, it's RoHS compliant, aligning with environmental standards. Upgrade your PCB connectivity with this high-performance solution.

