| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-036-542-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-036-542-803 |
317-036-542-803
| Heilind Number: | EDA317-036-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-036-542-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability in any application. With two rows of copper alloy contacts, it offers seamless data transfer at a maximum amperage of 5 A. The .156-inch pitch and .2-inch row spacing provide optimal signal integrity, accommodating 36 positions for comprehensive connectivity. Its straight mount orientation allows for easy installation, while a wide operating temperature range of -65 to 125°C ensures functionality in diverse environments. Trust in this essential component for seamless board-to-board connections in your electronic projects.

