| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-036-542-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 36 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-036-542-808 |
317-036-542-808
| Heilind Number: | EDA317-036-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-036-542-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 36 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color and crafted from durable UL 94V-0 Diallyl Phthalate housing material, this connector ensures reliable performance in a variety of applications. With two rows of contact points made from high-quality Copper Alloy, it facilitates efficient data transmission at a 5A amperage. The .156-inch pitch and .2-inch row spacing accommodate 36 positions, offering ample connectivity options. Designed for straight mounting orientation, it withstands extreme temperatures from -65 to 125°C, guaranteeing stability in harsh environments. Rest assured of environmental compliance with RoHS certification. Elevate your PCB assembly with this essential connector for seamless and secure connections.

