| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-037-541-608 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 37 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-037-541-608 |
317-037-541-608
| Heilind Number: | EDA317-037-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-037-541-608 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 37 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector boasts a durable construction with a housing material made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy, ensuring reliable and efficient power transmission. With a single row design and a pitch of .156 inches, it offers precise and secure connections. Featuring 37 positions, it accommodates multiple components with ease. The straight mount orientation and operating temperature range of -65 to 125°C make it versatile for various applications. Upgrade your PCB assembly with this essential connector for optimal performance.

