| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-038-540-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-038-540-801 |
317-038-540-801
| Heilind Number: | EDA317-038-540-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-038-540-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, boasting a vibrant green hue for easy identification. Designed for optimal performance, this connector features durable UL 94V-0 Diallyl Phthalate housing material and high-conductivity Copper Alloy contacts. With two rows and 38 positions, it offers ample connectivity for your applications. The .156-inch pitch and .2-inch row spacing ensure seamless integration, while the straight mount orientation facilitates easy installation. Operating within a wide temperature range of -65 to 125 °C, this connector is suitable for various environments. Upgrade your connectivity solutions with this essential component.

