| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-038-540-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-038-540-804 |
317-038-540-804
| Heilind Number: | EDA317-038-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-038-540-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Crafted with precision, this connector features 38 positions across two rows, ensuring efficient data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, guarantees both safety and longevity. Each contact point is meticulously constructed with Copper Alloy, offering reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, this connector facilitates easy installation. Its straight mount orientation and broad operating temperature range of -65 to 125°C further enhance versatility. Trust in this essential tool for your PCB connectivity needs.

