| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-038-540-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-038-540-807 |
317-038-540-807
| Heilind Number: | EDA317-038-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-038-540-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB assembly with our high-quality Card Edge Connector in vibrant green. Designed for seamless connectivity, this connector features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance. With two rows of 38 positions and a .156-inch pitch, it allows for efficient data transmission. The straight mount orientation and .2-inch row spacing make installation a breeze. Operating in a wide temperature range from -65 to 125°C, it's suitable for various industrial applications. Upgrade your setup with this essential component for optimal connectivity.

