| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-038-540-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-038-540-878 |
317-038-540-878
| Heilind Number: | EDA317-038-540-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-038-540-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector, designed for seamless integration in electronic devices. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color, ensuring both reliability and aesthetics. With a double row layout and a total of 38 positions, it offers ample room for secure connections. The contact material, Copper Alloy, guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Suitable for straight mounting orientation, it effortlessly fits into your PCB setup. Operating efficiently in a wide temperature range of -65 to 125 °C, this connector is a must-have for any professional or DIY project requiring stable board-to-board connections. Elevate your electronic designs with this essential component.

