| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-038-541-604 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-038-541-604 |
317-038-541-604
| Heilind Number: | EDA317-038-541-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-038-541-604 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and reliability. With a single row of 38 positions and a pitch of .156 inches, it offers seamless integration on your circuit board. The Copper Alloy contact material guarantees efficient conductivity, while its 5A amperage rating supports high-power applications. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -65 to 125°C. Upgrade your setup with this essential component, a must-have in any electronics assembly project.

