| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-038-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-038-542-802 |
317-038-542-802
| Heilind Number: | EDA317-038-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-038-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, its durable housing crafted from UL 94V-0 Diallyl Phthalate ensures reliability in various environments. With a contact material of Copper Alloy, it guarantees efficient signal transmission. Featuring two rows of 38 positions each, it offers ample connectivity for your PCB projects. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Rated for an operating temperature range of -65 to 125 °C, it's suitable for both standard and demanding applications. Upgrade your connectivity solutions with this essential component.

