| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-038-542-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-038-542-803 |
317-038-542-803
| Heilind Number: | EDA317-038-542-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-038-542-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Card Edge Connector. Designed for secure and efficient PCB interconnections, this connector features a durable UL 94V-0 Diallyl Phthalate housing in a sleek green finish. With a double-row design and 38 positions, it offers ample connectivity options for your application. Crafted with precision, the contacts are made of robust Copper Alloy, ensuring reliable signal transmission. The .156-inch pitch and .2-inch row spacing allow for seamless integration onto your circuit board. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for various industries, from automotive to telecommunications. Make the perfect connection every time with our Card Edge Connector.

