| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-038-542-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 38 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-038-542-878 |
317-038-542-878
| Heilind Number: | EDA317-038-542-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-038-542-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 38 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component facilitating seamless board-to-board connections. This high-performance connector boasts a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliability in even the most demanding environments. With a green color for easy identification, it features two rows of copper alloy contacts, each capable of carrying up to 5A of current. The .156-inch pitch and .2-inch row spacing accommodate precise positioning, while the 38 positions offer ample connectivity options. Designed for straight mounting orientation, it excels in diverse applications, from industrial machinery to aerospace systems. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector guarantees optimal performance under extreme conditions. Upgrade your PCB assembly with this essential component and experience seamless, efficient connectivity like never before.

