| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-039-541-603 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 39 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-039-541-603 |
317-039-541-603
| Heilind Number: | EDA317-039-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-039-541-603 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 39 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for seamless integration, this green connector features a single row with 39 positions, ideal for efficient board-to-board connections. With a durable housing material of UL 94V-0 Diallyl Phthalate and copper alloy contact material, it ensures reliable performance even in challenging environments. Operating smoothly in a wide temperature range from -65 to 125 °C, it's perfect for various applications. The .156-inch pitch and .2-inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Trust in this connector to deliver optimal connectivity and power transfer with a 5A amperage rating.

