| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-040-540-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-040-540-801 |
317-040-540-801
| Heilind Number: | EDA317-040-540-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-040-540-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic systems with our Card Edge Connector. This essential component features a durable UL 94V-0 Diallyl Phthalate housing, ensuring reliable performance in demanding environments. With two rows and forty positions, it provides ample connectivity options for your PCBs. The copper alloy contacts offer excellent conductivity, while the .156-inch pitch and .2-inch row spacing facilitate seamless integration. Operating smoothly in temperatures ranging from -65 to 125°C, this connector is designed for versatility. Its straight mount orientation simplifies installation, making it a convenient choice for various applications. Upgrade your PCB connectivity with this high-quality Card Edge Connector.

