| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-040-540-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-040-540-803 |
317-040-540-803
| Heilind Number: | EDA317-040-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-040-540-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for efficiency and reliability, this connector features a double-row layout with a total of 40 positions, ensuring ample connectivity options. Its durable UL 94V-0 Diallyl Phthalate housing material guarantees safety and longevity, even in harsh operating environments with temperatures ranging from -65 to 125°C. Crafted with precision, the copper alloy contacts provide optimal conductivity, while the .156-inch pitch and .2-inch row spacing offer seamless integration into your PCB setup. Whether for industrial or commercial applications, this green-colored connector, with a 5A amperage rating, is a must-have for your electronic projects. Choose straight mount orientation for easy installation. Elevate your PCB design with this high-quality Card Edge Connector.

