| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-040-540-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-040-540-804 |
317-040-540-804
| Heilind Number: | EDA317-040-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-040-540-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our cutting-edge Card Edge Connector. Engineered for top-tier performance, this essential component boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate in a sleek green hue. With a high amperage rating of 5 A, it ensures reliable power transmission. Featuring two rows of copper alloy contacts, each with a pitch of .156 inches and a row spacing of .2 inches, it offers seamless integration for up to 40 positions. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it versatile for various applications, guaranteeing optimal functionality in any environment. Upgrade your connectivity game with this must-have component.

