| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-040-540-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-040-540-808 |
317-040-540-808
| Heilind Number: | EDA317-040-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-040-540-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Diallyl Phthalate, ensuring optimal performance and safety. With two rows of high-quality Copper Alloy contacts, each positioned with a .156-inch pitch and .2-inch row spacing, it facilitates efficient data transfer on your circuit board. Offering 40 positions in total, it's perfect for intricate electronic setups. The straight mount orientation allows for easy installation, while its wide operating temperature range of -65 to 125°C ensures reliability in various environments. Upgrade your connector solutions with this essential component for your projects.

