| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-040-541-607 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-040-541-607 |
317-040-541-607
| Heilind Number: | EDA317-040-541-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-040-541-607 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. This green connector, featuring a single row of 40 positions, ensures reliable contact through its high-quality copper alloy construction. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Engineered for durability, its UL 94V-0 Diallyl Phthalate housing can withstand harsh operating conditions, with an impressive temperature range of -65 to 125°C. Whether for industrial or commercial applications, this connector guarantees secure and efficient performance, making it an essential choice for your electronic projects.

