| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-040-542-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-040-542-807 |
317-040-542-807
| Heilind Number: | EDA317-040-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-040-542-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Elevate your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board communication. Designed for precision and durability, this connector boasts a vibrant green color and is constructed with UL 94V-0 Diallyl Phthalate housing material, ensuring reliability in even the most demanding environments. With two rows of copper alloy contacts, each capable of carrying up to 5 A of current, it offers robust performance for your electronic systems. Featuring a pitch of .156 inches and row spacing of .2 inches, it allows for efficient signal transmission and easy installation on your PCB. With a total of 40 positions, this connector accommodates multiple connections with ease. Its straight mount orientation and wide operating temperature range of -65 to 125°C make it suitable for a variety of applications, from industrial machinery to consumer electronics. Upgrade your connectivity solutions with this essential component, crafted for quality and performance.

