| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-040-542-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-040-542-808 |
317-040-542-808
| Heilind Number: | EDA317-040-542-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-040-542-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for reliable power transmission, it boasts a 5 A amperage rating and features durable Copper Alloy contacts. The housing, made of UL 94V-0 Diallyl Phthalate in a vibrant green color, ensures robust protection. With a dual-row configuration and 40 positions, it offers ample connectivity options. Its .156-inch pitch and .2-inch row spacing guarantee precise alignment on your circuit board. Operating efficiently in a wide temperature range from -65 to 125 °C, it's perfect for demanding industrial environments. Trust in this connector for seamless and secure board-to-board connections in your electronic applications.

