| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-040-542-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 40 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-040-542-878 |
317-040-542-878
| Heilind Number: | EDA317-040-542-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-040-542-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 40 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. This green connector, featuring two rows of 40 positions each, ensures reliable power and data transmission. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees long-lasting performance even in challenging environments. The .156-inch pitch and .2-inch row spacing allow for easy and precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's ideal for a wide range of applications. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.

