| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-041-541-601 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-041-541-601 |
317-041-541-601
| Heilind Number: | EDA317-041-541-601 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-041-541-601 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with our high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a single row of 41 positions, ensuring optimal connectivity for your devices. Crafted from durable UL 94V-0 Diallyl Phthalate housing material and featuring Copper Alloy contacts, it guarantees reliable performance in even the most demanding environments. With a pitch of .156 inches and row spacing of .2 inches, precise and secure mating is achieved. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. Trust in its quality and efficiency for your connectivity needs.

