| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-041-541-602 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-041-541-602 |
317-041-541-602
| Heilind Number: | EDA317-041-541-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-041-541-602 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, designed for seamless integration in circuit boards. Boasting a vibrant green hue, this connector ensures visibility and easy identification. With a robust housing crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety in operation. Its single row configuration, featuring 41 positions and a pitch of .156 inches, offers precise and efficient connection capabilities. The copper alloy contact material ensures reliable conductivity, while the straight mount orientation facilitates simple installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a versatile and essential component for your PCB assembly needs.

