| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-041-541-603 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-041-541-603 |
317-041-541-603
| Heilind Number: | EDA317-041-541-603 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-041-541-603 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 41 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Crafted with precision and durability in mind, this essential component ensures seamless connectivity in your electronic devices. Featuring a vibrant green color, it adds a touch of visual appeal to your circuit boards. With an amperage rating of 5 A, it guarantees reliable power transmission. The housing is made of UL 94V-0 Diallyl Phthalate, providing superior heat resistance and safety. Designed for convenience, it has a single row layout with 41 positions, allowing for efficient signal routing. The contact material, Copper Alloy, ensures optimal conductivity. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Its straight mount orientation simplifies installation, while the wide operating temperature range of -65 to 125 °C ensures performance in diverse environments. Elevate your PCB design with this high-quality Card Edge Connector.

