| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-042-540-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-042-540-804 |
317-042-540-804
| Heilind Number: | EDA317-042-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-042-540-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this essential component features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. With a high amperage rating of 5 A, it ensures reliable power transmission. The connector boasts two rows with a total of 42 positions, allowing for efficient signal transfer. Crafted from Copper Alloy, the contacts guarantee optimal conductivity. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is suitable for various industrial applications. Its straight mount orientation and precise pitch of .156 inches, along with a row spacing of .2 inches, facilitate easy installation on your PCB. Trust in the quality and performance of this essential component for seamless board-to-board connectivity.

