| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-042-540-808 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-042-540-808 |
317-042-540-808
| Heilind Number: | EDA317-042-540-808 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-042-540-808 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, an essential component for seamless board-to-board integration. Designed for optimal performance, this connector features a durable green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With two rows of precisely engineered copper alloy contacts, it offers secure and efficient power transmission, rated for up to 5 A. The .156-inch pitch and .2-inch row spacing accommodate 42 positions, facilitating seamless data transfer. Engineered for versatility, it offers straight mounting orientation and can withstand temperatures ranging from -65 to 125 °C, making it ideal for a wide range of applications. Elevate your connectivity solutions with this high-quality Card Edge Connector.

