| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-042-541-608 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-042-541-608 |
317-042-541-608
| Heilind Number: | EDA317-042-541-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-042-541-608 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Single Row formation, reading one side of the daughter board. The Insulator is Green in color with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, this connector features 42 positions in a single row, ensuring efficient data transfer. Its durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts guarantee reliable performance in demanding environments. With a current rating of 5 A and an operating temperature range of -65 to 125 °C, it's ideal for a wide range of applications. The .156-inch pitch and .2-inch row spacing provide optimal signal transmission. Whether for industrial or commercial use, this green connector with a straight mount orientation is a versatile solution for your connectivity needs.

