| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-042-542-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 42 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-042-542-804 |
317-042-542-804
| Heilind Number: | EDA317-042-542-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-042-542-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 42 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Boasting a vibrant green hue, this connector not only enhances functionality but also adds a pop of color to your circuit board. With an amperage rating of 5 A, it ensures reliable power transmission. Crafted from UL 94V-0 Diallyl Phthalate, it guarantees durability and safety. Featuring two rows of copper alloy contacts, with a pitch of .156 in and row spacing of .2 in, it facilitates high-speed data transfer. With 42 positions, it offers ample connectivity options for your PCB. The straight mount orientation allows for easy installation, while the wide operating temperature range of -65 to 125 °C ensures performance in various environments. Upgrade your connectivity with this essential component for your electronic assemblies.

