| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-044-540-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-044-540-801 |
317-044-540-801
| Heilind Number: | EDA317-044-540-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-044-540-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless board-to-board PCB connections, it features durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable performance. With a pitch of .156 inches and two rows of 44 positions, it allows for efficient data transfer. The green color and straight mount orientation make it easy to integrate into your setup. Operating within a wide temperature range of -65 to 125 °C, this connector is perfect for demanding industrial applications. Upgrade your connectivity solutions with this essential component.

