| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-044-540-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-044-540-803 |
317-044-540-803
| Heilind Number: | EDA317-044-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-044-540-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this dual-row Card Edge Connector. Designed with reliability in mind, it features a durable housing made of UL 94V-0 Diallyl Phthalate and high-performance Copper Alloy contacts. With a pitch of .156 inches and 44 positions, it ensures secure and efficient board-to-board connections. Suitable for a wide range of applications, this connector operates smoothly in temperatures ranging from -65 to 125°C. Its straight mount orientation and vibrant green color make it easy to install and identify, making it a versatile solution for your PCB connectivity needs.

