| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-044-540-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-044-540-804 |
317-044-540-804
| Heilind Number: | EDA317-044-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-044-540-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity with our Card Edge Connector, crafted for seamless integration in electronic devices. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green color. With a contact material of Copper Alloy, it ensures reliable conductivity for your PCB applications. Boasting two rows and 44 positions, it offers ample space for intricate connections. The .156-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for convenient placement on circuit boards. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a versatile and essential component for your electronic assembly needs. Elevate your connectivity solutions with this high-quality card edge connector.

