| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-044-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-044-542-802 |
317-044-542-802
| Heilind Number: | EDA317-044-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-044-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity on your printed circuit boards with this Card Edge Connector. Designed for seamless integration, it boasts a green housing made of UL 94V-0 Diallyl Phthalate for superior durability. With two rows and a total of 44 positions, it offers ample room for secure connections. The copper alloy contact material ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing allow for efficient board-to-board connections. Operating smoothly in temperatures ranging from -65 to 125 °C, this connector is not only high-performing but also environmentally friendly with RoHS compliance. Perfect for a wide range of applications, it guarantees optimal functionality in any setup. Upgrade your PCBs with this essential component for dependable performance.

