| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-044-542-878 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 44 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-044-542-878 |
317-044-542-878
| Heilind Number: | EDA317-044-542-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-044-542-878 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 44 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with In-Line Card Guides.
More >>Specifications
Detailed Description
Introducing our Card Edge Connector, a reliable and durable solution for seamless board-to-board connections. Designed for high-performance applications, this connector features dual rows with a total of 44 positions, ensuring efficient signal transmission. The housing, made from UL 94V-0 Diallyl Phthalate, guarantees superior safety and protection. Crafted with precision, the contact material is Copper Alloy, optimized for conductivity. With a pitch of .156 inches and row spacing of .2 inches, installation is effortless. Operating flawlessly in temperatures ranging from -65 to 125 °C, it's suitable for a wide range of environments. Trust in this green-colored connector for a seamless and secure connection every time.

