| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-048-540-803 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-048-540-803 |
317-048-540-803
| Heilind Number: | EDA317-048-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-048-540-803 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Designed for optimal performance, this essential component features a double-row layout with 48 positions, ensuring seamless connectivity. Crafted with precision, it boasts high-quality copper alloy contacts and a durable UL 94V-0 Diallyl Phthalate housing. The vibrant green color adds a touch of visual appeal, while the .156-inch pitch and .2-inch row spacing guarantee a perfect fit. With a robust 5A amperage and an operating temperature range of -65 to 125 °C, this connector is perfect for demanding applications. Whether you're a professional in need of reliable components or a hobbyist looking to upgrade your setup, this Card Edge Connector is a must-have for any project.

