| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-048-540-804 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-048-540-804 |
317-048-540-804
| Heilind Number: | EDA317-048-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-048-540-804 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this innovative Card Edge Connector. Featuring a vibrant green color, it boasts durable construction with UL 94V-0 Diallyl Phthalate housing material, ensuring reliable performance in various environments. With two rows of copper alloy contacts accommodating 48 positions, this connector offers seamless integration for your electronic applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees consistent functionality even in extreme conditions. Upgrade your board-to-board connections with this high-quality component.

