| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-048-542-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-048-542-801 |
317-048-542-801
| Heilind Number: | EDA317-048-542-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-048-542-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Introducing our high-performance Card Edge Connector, an essential component for seamless board-to-board PCB connections. With a vibrant green housing, this connector boasts a sleek design that not only enhances aesthetics but also ensures easy identification on your PCB. Engineered for reliability, it features UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, guaranteeing robust performance in demanding environments. With two rows of 48 positions each, it offers ample connectivity options for your applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in a wide temperature range from -65 to 125 °C, this connector is a dependable choice for your electronic projects. Trust in its quality and durability for seamless connectivity solutions.

