| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-048-542-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-048-542-802 |
317-048-542-802
| Heilind Number: | EDA317-048-542-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-048-542-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance connectivity on your circuit board with this essential Card Edge Connector. Designed for optimal performance, this green connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable operation in a wide range of environments. With two rows of copper alloy contacts, it provides seamless power transmission with a maximum amperage of 5A. The .156-inch pitch and .2-inch row spacing offer precise alignment, accommodating 48 positions for versatile connectivity. Perfect for straight mounting orientation, this connector guarantees secure and stable attachment. Its robust construction and wide operating temperature range of -65 to 125 °C make it ideal for various applications in the electronics industry. Upgrade your PCB assembly with this high-quality Card Edge Connector for seamless data transfer and power distribution.

