| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-048-542-807 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 48 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-048-542-807 |
317-048-542-807
| Heilind Number: | EDA317-048-542-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-048-542-807 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 48 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for high performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 5 A, it ensures reliable power transmission. Its two rows of copper alloy contacts, spaced at .156 inches with a .2-inch row pitch, provide secure and efficient connections. Offering 48 positions, it facilitates seamless board-to-board PCB connections. Suitable for a wide range of applications, this connector guarantees stability even in extreme conditions, with an operating temperature range of -65 to 125 °C. Upgrade your connectivity solutions with this essential component.

