| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-050-540-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-050-540-801 |
317-050-540-801
| Heilind Number: | EDA317-050-540-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-050-540-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Featuring a vibrant green color and crafted with durable UL 94V-0 Diallyl Phthalate housing, this connector ensures reliable operation in demanding environments. With two rows of contact points made of Copper Alloy, it offers seamless connectivity for up to 50 positions. The .156-inch pitch and .2-inch row spacing provide a secure fit, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is a versatile solution for your board-to-board connections. Elevate your electronic projects with this essential component.

