| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-050-542-801 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 50 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-050-542-801 |
317-050-542-801
| Heilind Number: | EDA317-050-542-801 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-050-542-801 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 50 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your electronic connections with this high-performance Card Edge Connector. Designed for seamless integration on printed circuit boards, it features a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green hue. With two rows of precisely engineered copper alloy contacts, it offers reliable connectivity for up to 50 positions. The .156-inch pitch and .2-inch row spacing ensure optimal signal transmission, while the straight mount orientation simplifies installation. Operating smoothly in a wide temperature range from -65 to 125°C, this connector is a dependable choice for various applications in electronics manufacturing. Upgrade your PCB setups with this essential component, meeting industry standards for efficiency and performance.

