| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 317-052-540-802 |
| Color: | Green |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 52 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -65 - 125 °C |
| SKU: | EDA317-052-540-802 |
317-052-540-802
| Heilind Number: | EDA317-052-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 317-052-540-802 |
| ECAD Model: |
Description:
317 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 52 Wire Wrap contacts. The tails are .045"Sq' (1.14mm Sq') and .750" (19.05mm) long in a Double Row formation, reading both sides of the daughter board. The Insulator is Green in color with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a vibrant green color, it offers secure and reliable connections for your electronic projects. With a 5A amperage rating and copper alloy contact material, it ensures efficient power transfer. The connector boasts a dual-row design with 52 positions, ideal for complex circuitry setups. Its .156-inch pitch and .2-inch row spacing provide precise alignment on your PCB. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees consistent performance in diverse environments. Perfect for board-to-board connections, this straight-mount connector is a must-have for any electronics enthusiast or professional. Upgrade your setup today and experience seamless connectivity like never before.

